M83446/39-53F vs MIL1812-224J feature comparison

M83446/39-53F Gowanda Electronics Corporation

Buy Now Datasheet

MIL1812-224J API Delevan

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GOWANDA ELECTRONICS CORP API DELEVAN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 1812 1812
Construction Rectangular Rectangular
Core Material FERRITE FERRITE
DC Resistance 10 Ω 10 Ω
Inductance-Nom (L) 220 µH 220 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 3.4 mm 3.4 mm
Package Length 4.83 mm 4.83 mm
Package Style SMT SMT
Package Width 3.4 mm 3.4 mm
Packing Method TR, 13 Inch TR, 13 Inch
Quality Factor-Min (at L-nom) 40 40
Rated Current-Max 0.142 A 0.142 A
Reference Standard MIL-PRF-83446/39
Self Resonance Frequency 4 MHz 4 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Package Description 1812
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)
Test Frequency 0.79 MHz

Compare M83446/39-53F with alternatives

Compare MIL1812-224J with alternatives