M83446/39-01P
vs
MLRF1812-010M
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
API DELEVAN
GOWANDA ELECTRONICS CORP
Package Description
1812
CHIP
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
1812
1812
Construction
Rectangular
Rectangular
Core Material
PHENOLIC
PHENOLIC
DC Resistance
0.1 Ω
0.1 Ω
Inductance-Nom (L)
0.01 µH
0.01 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e1
e0
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
3.4 mm
3.4 mm
Package Length
4.83 mm
4.83 mm
Package Style
SMT
SMT
Package Width
3.4 mm
3.4 mm
Packing Method
TR, 13 Inch
TR, 13 Inch
Quality Factor-Min (at L-nom)
40
40
Rated Current-Max
1.23 A
1.23 A
Reference Standard
M83446/39
MIL-PRF-83446/39
Self Resonance Frequency
1000 MHz
1000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
YES
Surface Mount
YES
YES
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Tin/Lead (Sn/Pb)
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
50 MHz
Tolerance
20%
20%
Base Number Matches
2
1
Compare M83446/39-01P with alternatives
Compare MLRF1812-010M with alternatives