M83446/36-15AKMW vs M83446/36-15AKMT feature comparison

M83446/36-15AKMW API Delevan

Buy Now Datasheet

M83446/36-15AKMT API Delevan

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer API DELEVAN API DELEVAN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer API Delevan API Delevan
Case/Size Code 0603 0603
Construction Rectangular Rectangular
Core Material Ceramic Ceramic
DC Resistance 0.31 Ω 0.31 Ω
Inductance-Nom (L) 0.056 µH 0.056 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e4 e4
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 1.02 mm 1.02 mm
Package Length 1.8 mm 1.8 mm
Package Style SMT SMT
Package Width 1.19 mm 1.19 mm
Packing Method WAFFLE PACK TR
Quality Factor-Min (at L-nom) 38 38
Rated Current-Max 0.475 A 0.475 A
Reference Standard MIL-PRF-83446 MIL-PRF-83446
Self Resonance Frequency 1900 MHz 1900 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 200 MHz 200 MHz
Tolerance 10% 10%
Base Number Matches 1 1

Compare M83446/36-15AKMW with alternatives

Compare M83446/36-15AKMT with alternatives