M83446/11-88F
vs
34026NTG
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VANGUARD ELECTRONICS CO
|
VANGUARD ELECTRONICS CO
|
Package Description |
1612
|
1612
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
1612
|
1612
|
Construction |
Magnetically Shielded
|
Magnetically Shielded
|
DC Resistance |
1.8 Ω
|
1.8 Ω
|
Inductance-Nom (L) |
15 µH
|
15 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
3.302 mm
|
3.302 mm
|
Package Length |
3.937 mm
|
3.937 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
3.175 mm
|
3.175 mm
|
Quality Factor-Min (at L-nom) |
100
|
100
|
Rated Current-Max |
0.17 A
|
0.17 A
|
Self Resonance Frequency |
30 MHz
|
30 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
YES
|
YES
|
Surface Mount |
YES
|
YES
|
Terminal Shape |
FLAT
|
WRAPAROUND
|
Tolerance |
10%
|
10%
|
Base Number Matches |
3
|
1
|
|
|
|
Compare M83446/11-88F with alternatives
Compare 34026NTG with alternatives