M83446/11-88E vs M83446/11-27C feature comparison

M83446/11-88E Coast Advanced Chip Magnetics

Buy Now Datasheet

M83446/11-27C Coast Advanced Chip Magnetics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer COAST ADVANCED CHIP MAGNETICS COAST ADVANCED CHIP MAGNETICS
Package Description CHIP 1613
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 1613 1613
Construction Rectangular Rectangular
Core Material FERRITE FERRITE
DC Resistance 1.8 Ω 1.8 Ω
Inductance-Nom (L) 15 µH 15 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 3.3 mm 3.3 mm
Package Length 3.94 mm 3.94 mm
Package Style SMT SMT
Package Width 3.18 mm 3.18 mm
Quality Factor-Min (at L-nom) 100 100
Rated Current-Max 0.17 A 0.17 A
Reference Standard MIL-PRF-83446/11 MIL-PRF-83446/11
Self Resonance Frequency 30 MHz 30 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND FLAT
Test Frequency 2.5 MHz 2.5 MHz
Tolerance 10% 10%
Base Number Matches 1 1

Compare M83446/11-88E with alternatives

Compare M83446/11-27C with alternatives