M83446/11-88C
vs
11088AK
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
COAST ADVANCED CHIP MAGNETICS
|
COAST ADVANCED CHIP MAGNETICS
|
Package Description |
1613
|
1613
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
1613
|
1613
|
Construction |
Rectangular
|
Rectangular
|
Core Material |
FERRITE
|
FERRITE
|
DC Resistance |
1.8 Ω
|
1.8 Ω
|
Inductance-Nom (L) |
15 µH
|
15 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
3.3 mm
|
3.3 mm
|
Package Length |
3.94 mm
|
3.94 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
3.18 mm
|
3.18 mm
|
Quality Factor-Min (at L-nom) |
100
|
100
|
Rated Current-Max |
0.17 A
|
0.17 A
|
Reference Standard |
MIL-PRF-83446/11
|
MIL-PRF-83446/11
|
Self Resonance Frequency |
30 MHz
|
30 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
YES
|
YES
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
2.5 MHz
|
2.5 MHz
|
Tolerance |
10%
|
10%
|
Base Number Matches |
1
|
1
|
Packing Method |
|
TR
|
|
|
|
Compare M83446/11-88C with alternatives
Compare 11088AK with alternatives