M83446/11-48F vs 11048FK feature comparison

M83446/11-48F Coast Advanced Chip Magnetics

Buy Now Datasheet

11048FK Coast Advanced Chip Magnetics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer COAST ADVANCED CHIP MAGNETICS COAST ADVANCED CHIP MAGNETICS
Package Description 1613 1613
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 1613 1613
Construction Rectangular Rectangular
Core Material FERRITE FERRITE
DC Resistance 17 Ω 17 Ω
Inductance-Nom (L) 820 µH 820 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 3.3 mm 3.3 mm
Package Length 3.94 mm 3.94 mm
Package Style SMT SMT
Package Width 3.18 mm 3.18 mm
Quality Factor-Min (at L-nom) 95 95
Rated Current-Max 0.053 A 0.053 A
Reference Standard MIL-PRF-83446/11 MIL-PRF-83446/11
Self Resonance Frequency 2.1 MHz 2.1 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape FLAT FLAT
Test Frequency 0.79 MHz 0.79 MHz
Tolerance 10% 10%
Base Number Matches 2 1
Packing Method TR

Compare M83446/11-48F with alternatives

Compare 11048FK with alternatives