M83421/06-1149M vs M83421/06-1149S feature comparison

M83421/06-1149M Dearborn Electronics Inc

Buy Now

M83421/06-1149S Dearborn Electronics Inc

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer DEARBORN ELECTRONICS INC DEARBORN ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.60 8532.25.00.60
Category CO2 Kg 3.5
Compliance Temperature Grade Military: -65C to +125C
Candidate List Date 2018-06-27
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Capacitance 0.05 µF 0.05 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 22 V 22 V
Rated (DC) Voltage (URdc) 30 V 30 V
Reference Standard MIL-PRF-83421/6D MIL-PRF-83421/6D
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare M83421/06-1149M with alternatives

Compare M83421/06-1149S with alternatives