M83421/06-1021M
vs
M83421/06-1021P
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DEARBORN ELECTRONICS INC
|
EXXELIA GROUP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.60
|
8532.25.00.60
|
Capacitance |
0.0018 µF
|
0.0018 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYPHENYLENE SULPHIDE
|
POLYPHENYLENE SULPHIDE
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
1%
|
1%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Shape |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Positive Tolerance |
1%
|
1%
|
Rated (AC) Voltage (URac) |
22 V
|
22 V
|
Rated (DC) Voltage (URdc) |
30 V
|
30 V
|
Reference Standard |
MIL-PRF-83421/6D
|
MIL-PRF-83421/6D
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
3
|
2
|
|
|
|
Compare M83421/06-1021M with alternatives
Compare M83421/06-1021P with alternatives