M83421/01H7-024-R vs CRH02-024 feature comparison

M83421/01H7-024-R Electronic Concepts Inc

Buy Now Datasheet

CRH02-024 Electronic Concepts Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ELECTRONIC CONCEPTS INC ELECTRONIC CONCEPTS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.0018 µF 0.0018 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Diameter 4.32 mm 4.32 mm
Dielectric Material PLASTIC PLASTIC
Length 12.7 mm 12.7 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Package Style Axial Axial
Packing Method TR TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-PRF-83421 MIL-PRF-83421
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare M83421/01H7-024-R with alternatives

Compare CRH02-024 with alternatives