M8340109M1002GC
vs
M8340109M1002GCS13
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
VISHAY TECHNO
|
|
Package Description |
SIP
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.21.00.50
|
|
First Element Resistance |
10000 Ω
|
|
JESD-609 Code |
e0
|
|
Manufacturer Series |
M8340109
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Network Type |
BUSSED
|
|
Number of Elements |
9
|
|
Number of Functions |
1
|
|
Number of Terminals |
10
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Rated Power Dissipation (P) |
0.6 W
|
|
Rated Temperature |
25 °C
|
|
Reference Standard |
MIL-PRF-83401
|
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
|
Surface Mount |
NO
|
|
Technology |
METAL GLAZE/THICK FILM
|
|
Temperature Coefficient |
300 ppm/°C
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Shape |
FLAT
|
|
Tolerance |
2%
|
|
Working Voltage |
50 V
|
|
Base Number Matches |
4
|
2
|
|
|
|
Compare M8340109M1002GC with alternatives