M8340107K1002GGDSL
vs
M8340107K1002GG
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
SIP
SIP,
Reach Compliance Code
not_compliant
unknown
Factory Lead Time
12 Weeks
Construction
Rectangular
Rugged
Element Power Dissipation
0.12 W
0.12 W
First Element Resistance
10000 Ω
10000 Ω
JESD-609 Code
e0
e0
Lead Length
3.43 mm
3.43 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Network Type
ISOLATED
ISOLATED
Number of Elements
1
1
Number of Functions
3
3
Number of Terminals
6
6
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
4.75 mm
4.75 mm
Package Length
14.81 mm
14.81 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SIP
SIP
Package Width
2.49 mm
2.49 mm
Packing Method
TUBE
TUBE
Rated Power Dissipation (P)
0.36 W
0.36 W
Rated Temperature
70 °C
70 °C
Reference Standard
MIL-PRF-83401
MIL-PRF-83401
Resistance
10000 Ω
10000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
10000 Ω
Surface Mount
NO
NO
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin/Lead (Sn63Pb37)
Tin/Lead (Sn63Pb37)
Terminal Shape
FLAT
FLAT
Tolerance
2%
2%
Working Voltage
50 V
50 V
Base Number Matches
1
3
Pbfree Code
No
ECCN Code
EAR99
HTS Code
8533.21.00.50
Lead Spacing
2.54 mm
Compare M8340107K1002GGDSL with alternatives
Compare M8340107K1002GG with alternatives