M8340102M3300GAD04 vs M8340102M3300GA feature comparison

M8340102M3300GAD04 Vishay Intertechnologies

Buy Now Datasheet

M8340102M3300GA Vishay Dale

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY DALE
Package Description DIP DIP
Reach Compliance Code not_compliant compliant
Factory Lead Time 52 Weeks
Construction Epoxy Molded
Element Power Dissipation 0.2 W 0.2 W
First Element Resistance 330 Ω 330 Ω
JESD-609 Code e0 e0
Lead Length 3.3 mm
Lead Spacing 2.54 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 8 8
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 3.05 mm
Package Length 21.59 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style DIP
Package Width 6.35 mm
Packing Method TUBE TUBE
Rated Power Dissipation (P) 1.6 W 1.6 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-83401 MIL-PRF-83401
Resistance 330 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 8525
Surface Mount NO NO
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 300 ppm/°C 300 ppm/°C
Terminal Finish Tin/Lead (Sn63Pb37) Tin/Lead (Sn/Pb)
Terminal Shape FLAT FLAT
Tolerance 2% 2%
Working Voltage 100 V 100 V
Base Number Matches 1 3
ECCN Code EAR99
HTS Code 8533.21.00.60
Manufacturer Series MDM16

Compare M8340102M3300GAD04 with alternatives

Compare M8340102M3300GA with alternatives