M8340102K1003GADSL
vs
M8340102K1003GAD04
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
DIP
DIP
Reach Compliance Code
not_compliant
not_compliant
Factory Lead Time
52 Weeks
52 Weeks
Construction
Epoxy Molded
Epoxy Molded
Element Power Dissipation
0.2 W
0.2 W
First Element Resistance
100000 Ω
100000 Ω
JESD-609 Code
e0
e0
Lead Length
3.3 mm
3.3 mm
Lead Spacing
2.54 mm
2.54 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Network Type
ISOLATED
ISOLATED
Number of Elements
1
1
Number of Functions
8
8
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
3.05 mm
3.05 mm
Package Length
21.59 mm
21.59 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
DIP
DIP
Package Width
6.35 mm
6.35 mm
Packing Method
TUBE
TUBE
Rated Power Dissipation (P)
1.6 W
1.6 W
Rated Temperature
70 °C
70 °C
Reference Standard
MIL-PRF-83401
MIL-PRF-83401
Resistance
100000 Ω
100000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
8525
8525
Surface Mount
NO
NO
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin/Lead (Sn63Pb37)
Tin/Lead (Sn63Pb37)
Terminal Shape
FLAT
FLAT
Tolerance
2%
2%
Working Voltage
100 V
100 V
Base Number Matches
1
1
Compare M8340102K1003GADSL with alternatives
Compare M8340102K1003GAD04 with alternatives