M803-2100200
vs
PTS645SK43SMTRLFS
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
HARWIN PLC
|
C & K COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Actuator Angle |
90 deg
|
|
Actuator Length |
0.031 inch
|
0.027 inch
|
Actuator Travel |
0.254 mm
|
|
Actuator Type |
PUSHBUTTON
|
|
Additional Feature |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Body Breadth |
3.5 mm
|
6 mm
|
Body Height |
3.5 mm
|
3.6 mm
|
Body Length or Diameter |
6 mm
|
6 mm
|
Circuit Configuration |
1X1
|
1X1
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
.05A@12VDC
|
.05A@12VDC
|
Contact Function |
ON-OFF
|
OFF-(ON)
|
Contact Resistance |
0.12 mΩ
|
0.1 mΩ
|
Contact Voltage(DC)-Max |
12 V
|
12 V
|
Electrical Life |
50000 Cycle(s)
|
100000 Cycle(s)
|
Mounting Feature |
PANEL MOUNT
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
2.06 N
|
2.55 N
|
Operating Temperature-Max |
70 °C
|
60 °C
|
Operating Temperature-Min |
-25 °C
|
-20 °C
|
PCB Hole Count |
2
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Length |
0.138 inch
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
Center Contact Material |
|
PHOSPHOR BRONZE
|
Center Contact Plating |
|
SILVER
|
Dielectric Withstand Volts |
|
250VAC V
|
End Contact Material |
|
BRASS
|
End Contact Plating |
|
SILVER
|
Insulation Resistance |
|
100000000000 Ω
|
JESD-609 Code |
|
e4
|
Packing Method |
|
TAPE AND REEL
|
Terminal Finish |
|
SILVER
|
Terminal Material |
|
BRASS
|
|
|
|
Compare M803-2100200 with alternatives
Compare PTS645SK43SMTRLFS with alternatives