M80-8883401 vs 202S34 feature comparison

M80-8883401 Harwin

Buy Now Datasheet

202S34 NICOMATIC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HARWIN PLC NICOMATIC SA
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Harwin
Additional Feature ROHS COMPLIANT NONE
Body Breadth 0.215 inch 0.217 inch
Body Depth 0.321 inch 0.295 inch
Body Length 2.801 inch 1.469 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE GOLD OVER NICKEL
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 10 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Durability 500 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.78 N 2.0016 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYETHYLENE
JESD-609 Code e3 e4
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 11u inch
Reference Standard UL UL
Termination Type CRIMP CRIMP
Total Number of Contacts 34 34
UL Flammability Code 94V-0
Wire Size-Max 24 AWG 24 AWG
Wire Size-Min 28 AWG 28 AWG
Withdrawl Force-Min 1.7792 N .1946 N
Base Number Matches 1 1
Contact Design PREASSEM CONN
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A

Compare M80-8883401 with alternatives

Compare 202S34 with alternatives