M80-88820T6 vs M80-8442001 feature comparison

M80-88820T6 Harwin

Buy Now Datasheet

M80-8442001 Harwin

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARWIN PLC HARWIN PLC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.215 inch
Body Depth 0.321 inch
Body Length 0.911 inch
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating TIN LEAD (51)
Contact Finish Termination Tin/Lead (Sn/Pb)
Contact Gender FEMALE
Contact Material BERYLLIUM COPPER
Contact Pattern RECTANGULAR
Contact Resistance 25 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO
Durability 500 Cycles
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 2.78 N
Insulation Resistance 100000000 Ω
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e0
MIL Conformance NO
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mixed Contacts NO
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Plating Thickness 50u inch
Rated Current (Signal) 3 A
Reference Standard UL
Termination Type CRIMP
Total Number of Contacts 20
UL Flammability Code 94V-0
Wire Size-Max 24 AWG
Wire Size-Min 28 AWG
Withdrawl Force-Min .1946 N
Base Number Matches 1 1

Compare M80-88820T6 with alternatives

Compare M80-8442001 with alternatives