M80-8560606 vs 212M06T04L feature comparison

M80-8560606 Harwin

Buy Now Datasheet

212M06T04L ATI Electronique & Interconnecxions

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARWIN PLC ATI-INTERCO
Reach Compliance Code unknown unknown
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN LEAD (118) AU ON SN
Contact Finish Termination TIN LEAD TIN
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e0 e3
MIL Conformance NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 12 6
UL Flammability Code 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.228 inch
Body Depth 0.22 inch
Body Length 0.398 inch
Contact Pattern RECTANGULAR
Contact Style RND PIN-SKT
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LATCH
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2 mm
Polarization Key POLARIZED HOUSING
Terminal Length 0.118 inch

Compare M80-8560606 with alternatives

Compare 212M06T04L with alternatives