M80-8440645 vs B5740-206-F-C-2 feature comparison

M80-8440645 Harwin

Buy Now Datasheet

B5740-206-F-C-2 Harwin

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HARWIN PLC HARWIN PLC
Reach Compliance Code compliant compliant
Samacsys Manufacturer Harwin Harwin
Additional Feature ROHS COMPLIANT
Body Breadth 0.214 inch 0.215 inch
Body Depth 0.32 inch 0.321 inch
Body Length 0.36 inch 0.36 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Finish Termination Gold (Au) Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 25 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Durability 500 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.78 N
Insulation Resistance 100000000 Ω
Insulator Color BLACK
Insulator Material POLYAMIDE
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 12u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL
Termination Type CRIMP CRIMP
Total Number of Contacts 6 6
UL Flammability Code 94V-0 94V-0
Wire Size-Max 24 AWG
Wire Size-Min 28 AWG
Withdrawl Force-Min 1.807 N
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Polarization Key POLARIZED HOUSING

Compare M80-8440645 with alternatives

Compare B5740-206-F-C-2 with alternatives