M80-8271846
vs
M80-8271842P
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARWIN PLC
HARWIN PLC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
ROHS COMPLIANT
LATCHED
Body Breadth
0.235 inch
0.235 inch
Body Depth
0.244 inch
0.244 inch
Body Length
0.87 inch
0.87 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
TIN (118)
GOLD
Contact Finish Termination
Matte Tin (Sn)
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
25 mΩ
25 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
360VAC V
Durability
500 Cycles
500 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
100000000 Ω
100000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYAMIDE
POLYAMIDE
JESD-609 Code
e3
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.079 inch
0.079 inch
Mating Contact Row Spacing
0.079 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LATCH
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
4.8006 mm
4.8006 mm
Plating Thickness
118u inch
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
UL
Terminal Pitch
2 mm
2 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
18
18
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Package Description
LEAD FREE
Insertion Force-Max
2.78 N
Mounting Option 2
LOCKING
Withdrawl Force-Min
.1946 N
Compare M80-8271846 with alternatives
Compare M80-8271842P with alternatives