M80-7880601 vs M80-4C10642FR feature comparison

M80-7880601 Harwin

Buy Now Datasheet

M80-4C10642FR Harwin

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer HARWIN PLC HARWIN PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Harwin Harwin
Body Breadth 0.214 inch 0.219 inch
Body Depth 0.32 inch 0.296 inch
Body Length 0.36 inch 0.63 inch
Body/Shell Style SOCKET RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN LOOSE
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 25 mΩ 25 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Durability 500 Cycles 500 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.78 N 2.78 N
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYAMIDE GLASS FILLED POLYPHENYLENE SULFIDE
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 12u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Termination Type CRIMP CRIMP
Total Number of Contacts 6 6
UL Flammability Code 94V-0 94V-0
Wire Size-Max 28 AWG 24 AWG
Wire Size-Min 32 AWG 28 AWG
Withdrawl Force-Min .199882 N .1946 N
Base Number Matches 1 1
Additional Feature COMPATIBLE CONTACT: M80-0130001
Dielectric Withstanding Voltage 500VAC V
Mating Contact Row Spacing 0.079 inch
Mounting Option 2 JACKSCREW
Polarization Key POLARIZED HOUSING

Compare M80-7880601 with alternatives

Compare M80-4C10642FR with alternatives