M80-7052701A
vs
BL61-027U
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
HARWIN PLC
MPE GARRY GMBH
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
Harwin
Additional Feature
ROHS COMPLIANT
ROHS COMPLIANT
Body Breadth
0.333 inch
0.174 inch
Body Depth
0.37 inch
0.157 inch
Body Length
1.224 inch
0.466 inch
Body/Shell Style
SOCKET
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
AU
Contact Finish Termination
TIN OVER NICKEL
Tin (Sn)
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
25 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
Durability
500 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
Insertion Force-Max
2.78 N
Insulation Resistance
100000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
POLYETHYLENE
JESD-609 Code
e3
e3
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
0.05 inch
Mating Contact Row Spacing
0.079 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Option 1
M2
Mounting Option 2
JACKSCREW
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
3
3
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-55 °C
-40 °C
Option
GENERAL PURPOSE
Plating Thickness
12u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
1 A
Reference Standard
UL
UL
Termination Type
CRIMP
SOLDER
Total Number of Contacts
27
27
UL Flammability Code
94V-0
Wire Size-Max
24 AWG
Wire Size-Min
28 AWG
Withdrawl Force-Min
.1946 N
Base Number Matches
1
1
Dielectric Withstanding Voltage
700VAC V
Mounting Style
STRAIGHT
Number Of PCB Rows
3
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.27 mm
Terminal Length
0.094 inch
Terminal Pitch
1.27 mm
Compare M80-7052701A with alternatives
Compare BL61-027U with alternatives