M80-6151001 vs M80-8871001 feature comparison

M80-6151001 Harwin

Buy Now Datasheet

M80-8871001 Harwin

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARWIN PLC HARWIN PLC
Reach Compliance Code compliant not_compliant
Body Breadth 0.214 inch 0.217 inch
Body Depth 0.202 inch 0.205 inch
Body Length 0.439 inch 0.518 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (12) NOT APPLICABLE
Contact Finish Termination Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 25 mΩ 25 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Durability 500 Cycles 500 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.78 N 2.78 N
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Material POLYAMIDE GLASS FILLED POLYESTER
JESD-609 Code e0 e0
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2.0066 mm
Plating Thickness 12u inch 11u inch
Rated Current (Signal) 3 A
Reference Standard UL UL
Terminal Length 0.051 inch 0.118 inch
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .199882 N .1946 N
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Samacsys Manufacturer Harwin
Additional Feature POLARISED
Body/Shell Style SOCKET
Insulator Color BLACK
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare M80-6151001 with alternatives

Compare M80-8871001 with alternatives