M80-5D15005M2 vs 51740-10300801A feature comparison

M80-5D15005M2 Harwin

Buy Now Datasheet

51740-10300801A Amphenol FCi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer HARWIN PLC FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Description Datamate J-Tek DIL Male Large Bore (22AWG) Crimp Connector, gold, with jackscrews + Vertical 3.5mm board mount, 25+25 contacts
Samacsys Manufacturer Harwin
Samacsys Modified On 2020-07-23 05:43:34
Category CO2 Kg 3.7
Compliance Temperature Grade Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 6(c)
Candidate List Date 2024-06-27
SVHC Over MCV 7439-92-1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Body Breadth 0.238 inch 0.47 inch
Body Depth 0.309 inch 0.5 inch
Body Length 2.362 inch 1.85 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Finish Termination Gold (Au) Tin/Lead (Sn/Pb)
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Resistance 25 mΩ 20 mΩ
Contact Style RND PIN-SKT HYBRID
Durability 500 Cycles 200 Cycles
Filter Feature NO NO
Insertion Force-Max 2.78 N .973 N
Insulation Resistance 100000000 Ω 10000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYPHENYLENE SULFIDE GLASS FILLED POLYETHYLENE
JESD-609 Code e4 e0
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mixed Contacts NO YES
Mounting Option 1 M2X0.4 LOCKING
Mounting Option 2 JACKSCREW
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Reference Standard UL UL
Termination Type CRIMP SOLDER
Total Number of Contacts 50 12
Wire Size-Max 22 AWG
Withdrawl Force-Min .199882 N .17792 N
Base Number Matches 2 2
Board Mounting Option SPLIT BOARD LOCK
Contact Arrangement S8P4
Dielectric Withstanding Voltage 2500VDC V
Mounting Style RIGHT ANGLE
Rated Current (Signal) 3 A
Terminal Length 0.135 inch

Compare M80-5D15005M2 with alternatives

Compare 51740-10300801A with alternatives