M80-5705050
vs
51702-10400800CA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
HARWIN PLC
FCI
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.238 inch
0.574 inch
Body Depth
0.309 inch
0.5 inch
Body Length
2.362 inch
1.85 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
LOOSE
Contact Finish Mating
AU
Contact Gender
MALE
FEMALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
25 mΩ
20 mΩ
Contact Style
RND PIN-SKT
HYBRID
Durability
500 Cycles
200 Cycles
Filter Feature
NO
NO
Insulation Resistance
100000000 Ω
500000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYPHENYLENE SULFIDE
POLYETHYLENE
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
YES
Mounting Option 1
GUIDE SLOT
GUIDE PIN
Mounting Option 2
LOCKING
LOCKING
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Polarization Key
POLARIZED HOUSING
Reference Standard
UL
UL
Termination Type
CRIMP
SOLDER
Total Number of Contacts
50
12
Wire Size-Max
22 AWG
Wire Size-Min
22 AWG
Base Number Matches
1
1
Rohs Code
No
Board Mounting Option
SPLIT BOARD LOCK
Body/Shell Style
RECEPTACLE
Contact Arrangement
S8P4
Contact Finish Termination
TIN/LEAD OVER NICKEL
Dielectric Withstanding Voltage
2500VDC V
Insertion Force-Max
.973 N
Mounting Style
STRAIGHT
Rated Current (Signal)
1 A
Terminal Length
0.165 inch
Withdrawl Force-Min
.1668 N
Compare M80-5705050 with alternatives
Compare 51702-10400800CA with alternatives