M80-5624205 vs M80-5624246 feature comparison

M80-5624205 Harwin

Buy Now Datasheet

M80-5624246 Harwin

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HARWIN PLC HARWIN PLC
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Harwin
Additional Feature COMPATIBLE CONTACT: M80-1940005, PANEL MOUNTABLE COMPATIBLE CONTACT: M80-1940006, PANEL MOUNTABLE
Body Breadth 0.238 inch
Body Depth 0.309 inch
Body Length 2.047 inch
Body/Shell Style JACK
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design LOOSE
Contact Finish Mating NOT APPLICABLE TIN (197)
Contact Finish Termination Gold (Au) TIN
Contact Gender MALE MALE
Contact Material BRASS COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Resistance 25 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO NO
Durability 500 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 100000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYPHENYLENE SULFIDE
JESD-609 Code e4 e3
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Option 2 JACKSCREW
Mounting Style STRAIGHT
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A
Reference Standard UL
Termination Type CRIMP CRIMP
Total Number of Contacts 42 42
UL Flammability Code 94V-0 94V-0
Wire Size-Max 22 AWG
Wire Size-Min 22 AWG
Base Number Matches 1 1

Compare M80-5624205 with alternatives

Compare M80-5624246 with alternatives