M80-4T13242F1-08-302-11-302
vs
CLT-123-02-F-D-BE-A-K
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
HARWIN PLC
SAMTEC INC
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.219 inch
0.157 inch
Body Depth
0.205 inch
0.084 inch
Body Length
4.646 inch
1.811 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Arrangement
S32C19
Contact Finish Mating
AU
AU ON NI
Contact Finish Termination
TIN
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
BERYLLIUM COPPER
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
25 mΩ
10 mΩ
Contact Style
RND PIN-SKT
SQ PIN-SKT
Durability
500 Cycles
100 Cycles
Filter Feature
NO
NO
Insulation Resistance
100000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED POLYPHENYLENE SULFIDE
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.079 inch
0.079 inch
Mating Contact Row Spacing
0.079 inch
0.079 inch
Mixed Contacts
YES
NO
Mounting Option 1
LOCKING
Mounting Option 2
JACKSCREW
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-65 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2 mm
4.5212 mm
Plating Thickness
12u inch
FLASH inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
2 A
Reference Standard
UL
UL
Terminal Length
0.118 inch
Terminal Pitch
2 mm
2.0066 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
51
46
Base Number Matches
1
1
Rohs Code
Yes
Samacsys Manufacturer
SAMTEC
Additional Feature
BOTTOM ENTRY, PICK&PLACE PAD
Board Mounting Option
POSITIONING PIN
Insertion Force-Max
.5004 N
JESD-609 Code
e3
Withdrawl Force-Min
.1668 N
Compare M80-4T13242F1-08-302-11-302 with alternatives
Compare CLT-123-02-F-D-BE-A-K with alternatives