M80-4T13205F3-03-321-01-322 vs ESQT-140-03-F-Q-315 feature comparison

M80-4T13205F3-03-321-01-322 Harwin

Buy Now Datasheet

ESQT-140-03-F-Q-315 Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HARWIN PLC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.219 inch 0.158 inch
Body Depth 0.205 inch 0.25 inch
Body Length 2.283 inch 1.58 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD STACKING CONNECTOR
Contact Arrangement S32P4
Contact Finish Mating AU GOLD FLASH OVER NICKEL (50)
Contact Finish Termination GOLD Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 25 mΩ
Contact Style RND PIN-SKT SQ PIN-SKT
Durability 500 Cycles
Filter Feature NO NO
Insulation Resistance 100000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYPHENYLENE SULFIDE LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts YES NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 4
Number of Rows Loaded 2 4
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2 mm 2.0066 mm
Plating Thickness 12u inch FLASH inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A 4.5 A
Reference Standard UL UL
Terminal Length 0.118 inch 0.315 inch
Terminal Pitch 2 mm 2.0066 mm
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 36 80
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Dielectric Withstanding Voltage 600VAC V
JESD-609 Code e3

Compare M80-4T13205F3-03-321-01-322 with alternatives

Compare ESQT-140-03-F-Q-315 with alternatives