M80-4T11601F3-04-321-00-321 vs M80-4T1160100-01-321-03-321 feature comparison

M80-4T11601F3-04-321-00-321 Harwin

Buy Now Datasheet

M80-4T1160100-01-321-03-321 Harwin

Buy Now Datasheet
No No
Active Active
HARWIN PLC HARWIN PLC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.219 inch 0.219 inch
0.205 inch 0.205 inch
1.654 inch 1.654 inch
PLUG PLUG
BOARD CONNECTOR BOARD CONNECTOR
S16P4 S16P4
AU AU
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
FEMALE FEMALE
BERYLLIUM COPPER BERYLLIUM COPPER
RECTANGULAR RECTANGULAR
25 mΩ 25 mΩ
RND PIN-SKT RND PIN-SKT
500 Cycles 500 Cycles
NO NO
100000000 Ω 100000000 Ω
BLACK BLACK
GLASS FILLED POLYPHENYLENE SULFIDE GLASS FILLED POLYPHENYLENE SULFIDE
e0 e0
0.079 inch 0.079 inch
0.079 inch 0.079 inch
YES YES
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR RECTANGULAR
2 mm 2 mm
12u inch 12u inch
POLARIZED HOUSING POLARIZED HOUSING
3 A 3 A
UL UL
0.118 inch 0.118 inch
2 mm 2 mm
SOLDER SOLDER
20 20
1 1

Compare M80-4T11601F3-04-321-00-321 with alternatives

Compare M80-4T1160100-01-321-03-321 with alternatives