M80-4T11601F2-04-322-00-321 vs GRF1-P-C-08-0280-C1-S-S feature comparison

M80-4T11601F2-04-322-00-321 Harwin

Buy Now Datasheet

GRF1-P-C-08-0280-C1-S-S Samtec Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer HARWIN PLC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.219 inch 0.236 inch
Body Depth 0.205 inch 0.61 inch
Body Length 1.654 inch 2.031 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Arrangement S16P4 S0C8
Contact Finish Mating AU AU ON NI
Contact Finish Termination Tin/Lead (Sn/Pb)
Contact Gender FEMALE MALE
Contact Material BERYLLIUM COPPER BRASS
Contact Pattern RECTANGULAR
Contact Resistance 25 mΩ
Contact Style RND PIN-SKT COAX
Durability 500 Cycles
Filter Feature NO NO
Insulation Resistance 100000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYPHENYLENE SULFIDE POLYTETRAFLUOROETHYLENE
JESD-609 Code e0
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mixed Contacts YES YES
Mounting Option 1 LOCKING LOCKING
Mounting Option 2 JACKSCREW
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C 90 °C
Operating Temperature-Min -55 °C -40 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2 mm
Plating Thickness 12u inch 30u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A
Reference Standard UL UL
Terminal Length 0.118 inch
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 20 8
Base Number Matches 1 1

Compare M80-4T11601F2-04-322-00-321 with alternatives

Compare GRF1-P-C-08-0280-C1-S-S with alternatives