M80-4S12401 vs 853-87-024-10-002101 feature comparison

M80-4S12401 Harwin

Buy Now Datasheet

853-87-024-10-002101 PRECI-DIP SSA

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HARWIN PLC PRECI-DIP SA
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.219 inch 0.174 inch
Body Depth 0.22 inch 0.157 inch
Body Length 1.339 inch 0.616 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU
Contact Finish Termination TIN LEAD TIN
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 25 mΩ 20 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Durability 500 Cycles 500 Cycles
Filter Feature NO NO
Insertion Force-Max 2.78 N
Insulation Resistance 100000000 Ω 10000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYPHENYLENE SULFIDE
Mating Contact Pitch 0.079 inch 0.05 inch
Mating Contact Row Spacing 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 M2X0.4 LOCKING
Mounting Option 2 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2.54 mm
Plating Thickness 11u inch FLASH inch
Reference Standard UL UL
Terminal Pitch 2.0066 mm 1.27 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 24 24
Withdrawl Force-Min .199882 N
Base Number Matches 1 1
Rohs Code Yes
Dielectric Withstanding Voltage 700VAC V
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A
Terminal Length 0.094 inch

Compare M80-4S12401 with alternatives

Compare 853-87-024-10-002101 with alternatives