M80-4612005 vs 166803-6 feature comparison

M80-4612005 Harwin

Buy Now Datasheet

166803-6 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer HARWIN PLC TE CONNECTIVITY LTD
Package Description LEAD FREE
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Harwin
Additional Feature COMPATIBLE CONTACT: M80-0130005, PANEL MOUNTABLE NONE
Body Breadth 0.219 inch 0.394 inch
Body Depth 0.297 inch 0.657 inch
Body Length 1.181 inch 1.046 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design LOOSE PREASSEM CONN
Contact Finish Mating NOT APPLICABLE AU ON NI
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier TIN/LEAD
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 25 mΩ 12 mΩ
Contact Style RND PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Durability 500 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.78 N 2.9468 N
Insulation Resistance 100000000 Ω 1000000000 Ω
Insulator Color BLACK WHITE
Insulator Material GLASS FILLED POLYPHENYLENE SULFIDE
JESD-609 Code e4
MIL Conformance NO NO
Mating Contact Pitch 0.078 inch 0.1 inch
Mating Contact Row Spacing 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Option 2 JACKSCREW
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 12u inch 39u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL, CSA
Termination Type CRIMP IDC
Total Number of Contacts 20 20
UL Flammability Code 94V-0 94V-0
Wire Size-Max 24 AWG 26 AWG
Wire Size-Min 28 AWG 30 AWG
Base Number Matches 1 1
Dielectric Withstanding Voltage 1000VAC V
Withdrawl Force-Min .3892 N

Compare M80-4612005 with alternatives

Compare 166803-6 with alternatives