M80-4611401 vs M80-8881442 feature comparison

M80-4611401 Harwin

Buy Now Datasheet

M80-8881442 Harwin

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARWIN PLC HARWIN PLC
Reach Compliance Code compliant unknown
Additional Feature SHROUDED, POLARIZED, COMPATIBLE CONTACTS: M80-0110001; M80-0130001
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mixed Contacts NO
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Termination Type CRIMP
Total Number of Contacts 14
Base Number Matches 1 1
Contact Finish Termination TIN

Compare M80-4611401 with alternatives

Compare M80-8881442 with alternatives