M7S63FDJFREQ2
vs
M7S-R63FDJ80.0010MHZ
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MTRONPTI
|
MTRONPTI
|
Reach Compliance Code |
unknown
|
unknown
|
Fall Time-Max |
7 ns
|
7 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
100%
|
100%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Max |
107 MHz
|
107 MHz
|
Operating Frequency-Min |
80.001 MHz
|
80.001 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Oscillator Type |
HCMOS/TTL
|
CMOS/TTL
|
Output Load |
10 TTL, 15 pF
|
10 TTL, 15 pF
|
Physical Dimension |
14.22mm x 9.78mm x 4.7mm
|
14.22mm x 9.78mm x 4.7mm
|
Rise Time-Max |
7 ns
|
7 ns
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
45/55 %
|
45/55 %
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e4
|
Operating Frequency-Nom |
|
80.001 MHz
|
Terminal Finish |
|
Nickel/Gold (Ni/Au)
|
|
|
|
Compare M7S63FDJFREQ2 with alternatives
Compare M7S-R63FDJ80.0010MHZ with alternatives