M7S-R73TAJFREQ2 vs M7S-R63TAJ80.0000MHZ feature comparison

M7S-R73TAJFREQ2 MtronPTI

Buy Now Datasheet

M7S-R63TAJ80.0000MHZ MtronPTI

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer M-TRON INDUSTRIES INC MTRONPTI
Reach Compliance Code unknown unknown
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max 7 ns 7 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
JESD-609 Code e4 e4
Manufacturer Series M7S
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Max 125 MHz 125 MHz
Operating Frequency-Min 80 MHz 80 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -20 °C
Oscillator Type HCMOS/TTL HCMOS/TTL
Output Load 10 TTL, 15 pF 10 TTL, 15 pF
Physical Dimension 14.22mm x 9.78mm x 1.02mm 14.22mm x 9.78mm x 1.02mm
Rise Time-Max 7 ns 7 ns
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Symmetry-Max 40/60 % 40/60 %
Terminal Finish Nickel/Gold (Ni/Au) Nickel/Gold (Ni/Au)
Base Number Matches 1 1
Package Description CERAMIC, J-LEAD PACKAGE-4
Number of Terminals 4
Operating Frequency-Nom 80 MHz

Compare M7S-R73TAJFREQ2 with alternatives

Compare M7S-R63TAJ80.0000MHZ with alternatives