M7S-R53TAJ80.0000MHZ
vs
M7S-R33TAJFREQ2
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MTRONPTI
|
M-TRON INDUSTRIES INC
|
Package Description |
CERAMIC, J-LEAD PACKAGE-4
|
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
TRI-STATE; ENABLE/DISABLE FUNCTION
|
TRI-STATE; ENABLE/DISABLE FUNCTION
|
Fall Time-Max |
7 ns
|
7 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
100%
|
100%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
|
Operating Frequency-Max |
125 MHz
|
125 MHz
|
Operating Frequency-Min |
80 MHz
|
80 MHz
|
Operating Frequency-Nom |
80 MHz
|
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-10 °C
|
-55 °C
|
Oscillator Type |
HCMOS/TTL
|
HCMOS/TTL
|
Output Load |
10 TTL, 15 pF
|
10 TTL, 15 pF
|
Physical Dimension |
14.22mm x 9.78mm x 1.02mm
|
14.22mm x 9.78mm x 1.02mm
|
Rise Time-Max |
7 ns
|
7 ns
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
40/60 %
|
40/60 %
|
Terminal Finish |
Nickel/Gold (Ni/Au)
|
Nickel/Gold (Ni/Au)
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Manufacturer Series |
|
M7S
|
|
|
|
Compare M7S-R53TAJ80.0000MHZ with alternatives
Compare M7S-R33TAJFREQ2 with alternatives