M7A3PE600-FG484I vs A3PE600-1FGG484I feature comparison

M7A3PE600-FG484I Microsemi Corporation

Buy Now Datasheet

A3PE600-1FGG484I Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B484 S-PBGA-B484
Number of Inputs 270
Number of Logic Cells 13824
Number of Outputs 270
Number of Terminals 484 484
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA484,22X22,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 3
Package Description BGA,
JESD-609 Code e1
Length 23 mm
Moisture Sensitivity Level 3
Number of CLBs 13824
Number of Equivalent Gates 600000
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 13824 CLBS, 600000 GATES
Peak Reflow Temperature (Cel) 250
Seated Height-Max 2.44 mm
Supply Voltage-Max 1.575 V
Supply Voltage-Min 1.425 V
Supply Voltage-Nom 1.5 V
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Time@Peak Reflow Temperature-Max (s) 30
Width 23 mm

Compare A3PE600-1FGG484I with alternatives