M7A3P1000-2FG484 vs M7A3P1000-2FG484II feature comparison

M7A3P1000-2FG484 Microchip Technology Inc

Buy Now Datasheet

M7A3P1000-2FG484II Microsemi Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Not Recommended Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, FBGA-484 BGA,
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks
Samacsys Manufacturer Microchip
Clock Frequency-Max 350 MHz 350 MHz
JESD-30 Code S-PBGA-B484 S-PBGA-B484
JESD-609 Code e0
Length 23 mm 23 mm
Moisture Sensitivity Level 3
Number of CLBs 24576 24576
Number of Equivalent Gates 1000000 1000000
Number of Inputs 300
Number of Logic Cells 24576
Number of Outputs 300
Number of Terminals 484 484
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 24576 CLBS, 1000000 GATES 24576 CLBS, 1000000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Packing Method TRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.44 mm 2.44 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 23 mm 23 mm
Base Number Matches 3 3
HTS Code 8542.39.00.01

Compare M7A3P1000-2FG484 with alternatives

Compare M7A3P1000-2FG484II with alternatives