M74VHC1GT66DFT1G vs SN74LVC1G66YEPR feature comparison

M74VHC1GT66DFT1G onsemi

Buy Now Datasheet

SN74LVC1G66YEPR Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI ROCHESTER ELECTRONICS LLC
Part Package Code SC-88A (SC-70-5 / SOT-353) BGA
Package Description LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN DSBGA-5
Pin Count 5 5
Manufacturer Package Code 419A-02
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G5 R-XBGA-B5
JESD-609 Code e3 e0
Length 2 mm 1.4 mm
Moisture Sensitivity Level 1 1
Normal Position NO
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 5 5
Off-state Isolation-Nom 80 dB 42 dB
On-state Resistance-Max (Ron) 60 Ω 20 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSSOP VFBGA
Package Equivalence Code TSSOP5/6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm 0.5 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 1.65 V
Supply Voltage-Nom (Vsup) 3 V 2.3 V
Surface Mount YES YES
Switch-off Time-Max 50 ns 6.9 ns
Switch-on Time-Max 50 ns 6.5 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING BALL
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 1.25 mm 0.9 mm
Base Number Matches 1 2
Rohs Code No

Compare M74VHC1GT66DFT1G with alternatives

Compare SN74LVC1G66YEPR with alternatives