M74VHC1GT14DTT1G vs NLU1GT04MUTCG feature comparison

M74VHC1GT14DTT1G onsemi

Buy Now Datasheet

NLU1GT04MUTCG Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer ONSEMI ROCHESTER ELECTRONICS LLC
Part Package Code TSOP-5 DFN
Package Description TSOP-5 1.20 X 1 MM, 0.40 MM PITCH, LEAD FREE, UDFN-6
Pin Count 5 6
Manufacturer Package Code 483
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Family AHC/VHC 1G
JESD-30 Code R-PDSO-G5 R-XDSO-N6
JESD-609 Code e3 e4
Length 3 mm 1.2 mm
Load Capacitance (CL) 50 pF
Logic IC Type INVERTER INVERTER
Max I(ol) 0.008 A
Moisture Sensitivity Level 1 NOT SPECIFIED
Number of Functions 1 1
Number of Inputs 1 1
Number of Terminals 5 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSSOP VSON
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Power Supply Current-Max (ICC) 50 mA
Propagation Delay (tpd) 20.5 ns 17.5 ns
Qualification Status Not Qualified COMMERCIAL
Schmitt Trigger YES
Seated Height-Max 1.1 mm 0.55 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.95 mm 0.4 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 1.5 mm 1 mm
Base Number Matches 1 2

Compare M74VHC1GT14DTT1G with alternatives