M74VHC1GT126DT1G
vs
MC74VHC1GT126DBVT1G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ONSEMI
Part Package Code
TSOP
SC-74A-5 3.00x1.50x0.95, 0.95P
Package Description
ROHS COMPLIANT, SC-59, SOT-23, TSOP-5
SC-74A, 5 PIN
Pin Count
5
Reach Compliance Code
unknown
compliant
Family
AHC/VHC/H/U/V
AHC/VHC/H/U/V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e3
Length
3 mm
3 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
NOT SPECIFIED
1
Number of Bits
1
1
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
16 ns
16 ns
Qualification Status
COMMERCIAL
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Width
1.5 mm
1.5 mm
Base Number Matches
2
1
Manufacturer Package Code
318BQ
HTS Code
8542.39.00.01
Factory Lead Time
53 Weeks, 1 Day
Date Of Intro
2018-11-15
Samacsys Manufacturer
onsemi
Control Type
ENABLE HIGH
Count Direction
UNIDIRECTIONAL
Load Capacitance (CL)
50 pF
Max I(ol)
0.008 A
Package Equivalence Code
TSOP5/6,.11,37
Packing Method
TR, 7 INCH
Power Supply Current-Max (ICC)
50 mA
Prop. Delay@Nom-Sup
10.5 ns
Compare M74VHC1GT126DT1G with alternatives
Compare MC74VHC1GT126DBVT1G with alternatives