M74HCT688TTR
vs
CD74HCT688E
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
STMICROELECTRONICS
ROCHESTER ELECTRONICS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP20,.25
,
Pin Count
20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Family
HCT
HCT
JESD-30 Code
R-PDSO-G20
R-PDIP-T20
Length
6.5 mm
Logic IC Type
IDENTITY COMPARATOR
MAGNITUDE COMPARATOR
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
IN-LINE
Packing Method
TR
Propagation Delay (tpd)
48 ns
51 ns
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.65 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
Base Number Matches
1
7
Additional Feature
CASCADABLE
Compare M74HCT688TTR with alternatives