M74HCT564B1R vs SN74HCT534DWR-00 feature comparison

M74HCT564B1R STMicroelectronics

Buy Now Datasheet

SN74HCT534DWR-00 Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP, DIP20,.3 SOP,
Pin Count 20
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature BROADSIDE VERSION OF 534
Family HCT HCT
JESD-30 Code R-PDIP-T20 R-PDSO-G20
JESD-609 Code e3
Load Capacitance (CL) 150 pF 150 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max Frequency@Nom-Sup 21000000 Hz
Max I(ol) 0.006 A
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Packing Method TUBE
Propagation Delay (tpd) 54 ns 57 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.93 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE
Width 7.62 mm 7.5 mm
Base Number Matches 1 1
Length 12.8 mm

Compare M74HCT564B1R with alternatives

Compare SN74HCT534DWR-00 with alternatives