M74HCT161B1R
vs
74HCT161PW,118
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
NXP SEMICONDUCTORS
Part Package Code
DIP
TSSOP
Package Description
DIP, DIP16,.3
TSSOP,
Pin Count
16
16
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
TCO OUTPUT
TCO OUTPUT
Count Direction
UP
UP
Family
HCT
HCT
JESD-30 Code
R-PDIP-T16
R-PDSO-G16
JESD-609 Code
e3
e4
Load Capacitance (CL)
50 pF
50 pF
Load/Preset Input
YES
YES
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Max Frequency@Nom-Sup
21000000 Hz
Max I(ol)
0.004 A
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
TSSOP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Propagation Delay (tpd)
54 ns
65 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Finish
MATTE TIN
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.65 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
7.62 mm
4.4 mm
fmax-Min
21 MHz
15 MHz
Base Number Matches
1
1
Manufacturer Package Code
SOT403-1
Length
5 mm
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare M74HCT161B1R with alternatives
Compare 74HCT161PW,118 with alternatives
74HCT161PW,118 vs CD74HCT161M96E4
74HCT161PW,118 vs CD74HCT161M96119
74HCT161PW,118 vs CD74HCT161M96121
74HCT161PW,118 vs 74HCT161PW,112
74HCT161PW,118 vs CD74HCT161M96160-DTS
74HCT161PW,118 vs 74HCT163PW,118
74HCT161PW,118 vs CD74HCT161ME4
74HCT161PW,118 vs CD74HCT161M96-DTS
74HCT161PW,118 vs M74HC161M1