M74HCT160RM13TR
vs
933714990652
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
NXP SEMICONDUCTORS
Part Package Code
SOIC
SOIC
Package Description
SO-16
SOT-109, SO-16
Pin Count
16
16
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
UP
UP
Family
HCT
HCT
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e4
Length
9.9 mm
9.9 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
YES
YES
Logic IC Type
DECADE COUNTER
DECADE COUNTER
Max Frequency@Nom-Sup
21000000 Hz
Max I(ol)
0.004 A
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
Propagation Delay (tpd)
54 ns
65 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
3.9 mm
3.9 mm
fmax-Min
21 MHz
11 MHz
Base Number Matches
1
1
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare M74HCT160RM13TR with alternatives
Compare 933714990652 with alternatives