M74HCT132RM13TR vs CD74HCT132M feature comparison

M74HCT132RM13TR STMicroelectronics

Buy Now Datasheet

CD74HCT132M RCA

Buy Now Datasheet
Yes
Yes No
Obsolete Transferred
STMICROELECTRONICS RCA SOLID STATE
SOIC
SOP, SOP14,.25
14
compliant unknown
8542.39.00.01 8542.39.00.01
HCT
R-PDSO-G14 R-PDSO-G14
e4 e0
8.65 mm
50 pF 50 pF
NAND GATE NAND GATE
0.004 A 0.004 A
1
4
2
14 14
125 °C 85 °C
-55 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP14,.25 SOP14,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
TR
45 ns 41 ns
45 ns
Not Qualified Not Qualified
YES YES
1.75 mm
5.5 V
4.5 V
5 V 5 V
YES YES
CMOS CMOS
MILITARY INDUSTRIAL
NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
3.9 mm
1 7

Compare M74HCT132RM13TR with alternatives

Compare CD74HCT132M with alternatives