M74HCT02C1R vs S54LS33F883B feature comparison

M74HCT02C1R STMicroelectronics

Buy Now Datasheet

S54LS33F883B Signetics

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS SIGNETICS CORP
Part Package Code QFN
Package Description PLASTIC, CC-20 DIP-14
Pin Count 20
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT LS
JESD-30 Code S-PQCC-J20 R-GDIP-T14
JESD-609 Code e3 e0
Length 8.9662 mm
Load Capacitance (CL) 50 pF
Logic IC Type NOR GATE NOR GATE
Max I(ol) 0.004 A 0.012 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 20 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code QCCJ DIP
Package Equivalence Code LDCC20,.4SQ DIP14,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Prop. Delay@Nom-Sup 30 ns 32 ns
Propagation Delay (tpd) 30 ns 28 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 4.57 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS TTL
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 8.9662 mm
Base Number Matches 1 3
Output Characteristics OPEN-COLLECTOR
Power Supply Current-Max (ICC) 13.8 mA
Screening Level MIL-STD-883 Class B

Compare M74HCT02C1R with alternatives

Compare S54LS33F883B with alternatives