M74HC75C1R
vs
74VHC273BQX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
QLCC
QFN
Package Description
QCCJ, LDCC20,.4SQ
HVQCCN, LCC20,.1X.18,20
Pin Count
20
20
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
HC/UH
AHC/VHC
JESD-30 Code
S-PQCC-J20
R-XQCC-N20
JESD-609 Code
e3
Length
8.965 mm
4.5 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
D LATCH
D FLIP-FLOP
Max I(ol)
0.004 A
0.008 A
Number of Bits
2
8
Number of Functions
2
1
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
COMPLEMENTARY
TRUE
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
QCCJ
HVQCCN
Package Equivalence Code
LDCC20,.4SQ
LCC20,.1X.18,20
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Prop. Delay@Nom-Sup
28 ns
12.5 ns
Propagation Delay (tpd)
31 ns
17.1 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
0.8 mm
Supply Voltage-Max (Vsup)
6 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
NO LEAD
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
QUAD
QUAD
Trigger Type
HIGH LEVEL
POSITIVE EDGE
Width
8.965 mm
2.5 mm
Base Number Matches
1
2
Moisture Sensitivity Level
1
Packing Method
TR
fmax-Min
100 MHz
Compare M74HC75C1R with alternatives
Compare 74VHC273BQX with alternatives