M74HC73B1R vs 5962-01-411-9198 feature comparison

M74HC73B1R STMicroelectronics

Buy Now Datasheet

5962-01-411-9198 Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS INTERSIL CORP
Part Package Code DIP
Package Description PLASTIC, DIP-14 DIP, DIP14,.3
Pin Count 14
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Additional Feature MASTER SLAVE OPERATION
Family HC/UH
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e3
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type J-K FLIP-FLOP J-K FLIP-FLOP
Max Frequency@Nom-Sup 20000000 Hz 20000000 Hz
Max I(ol) 0.004 A 0.004 A
Number of Bits 2
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE
Propagation Delay (tpd) 190 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.1 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Width 7.62 mm
fmax-Min 24 MHz
Base Number Matches 1 1