M74HC7244M1R
vs
M74HC244M1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
STMICROELECTRONICS
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP, SOP20,.4
|
SOP, SOP20,.4
|
Pin Count |
20
|
20
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Control Type |
ENABLE LOW
|
ENABLE LOW
|
Family |
HC/UH
|
HC/UH
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
JESD-609 Code |
e4
|
e0
|
Length |
12.8 mm
|
12.8 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Max I(ol) |
0.006 A
|
0.004 A
|
Number of Bits |
4
|
4
|
Number of Functions |
2
|
2
|
Number of Ports |
2
|
2
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP20,.4
|
SOP20,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TUBE
|
|
Prop. Delay@Nom-Sup |
31 ns
|
38 ns
|
Propagation Delay (tpd) |
125 ns
|
28 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.65 mm
|
2.65 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
4.5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.5 mm
|
7.5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare M74HC7244M1R with alternatives
Compare M74HC244M1 with alternatives